PDP SEO Portlet

130046

PIDG Ring Tongue Terminal 16-22AWG 27.5mm 12mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130046
Secondary Manufacturer Part#: 130046
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIDG 22-16 AWG ring tongue terminal is designed for uniform reliability in the most difficult circuit environments. They consist of a tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel.

  • Terminals are made of high conductivity copper
  • PIDG (Pre-Insulated DIAMOND GRIP) terminals have copper sleeve for improved wire insulation support
  • The body has serrations for maximum contact and tensile strength
  • Insulation sleeves and the corresponding tooling are color-coded by wire-size for easier identification
  • Stud Size: M6
  • Insulation color: Red

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
12 mm
27.5 x 12 mm
27.5 mm
6 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.35718
1100+
$0.349
2200+
$0.3425
4500+
$0.33625
9000+
$0.32895