PDP SEO Portlet

130008

PIDG Ring Tongue Terminal 16-22AWG 21.6mm 7.9mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130008
Secondary Manufacturer Part#: 15J1235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire range from 22AWG to 16AWG / 0.25mm² to 1.6mm²
  • Red colour barrel
  • Operating temperature of 105°C

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.9 mm
21.6 x 7.9 mm
21.6 mm
5.2 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
1+
$0.413
30+
$0.389
100+
$0.366
500+
$0.342
1000+
$0.306
2500+
$0.282