PDP SEO Portlet

1274568-1

Conn Mini-BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1274568-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bayonet locking coupling mechanism
  • 40% more interconnects in the same area
  • Compatible with TROMPETER tooling
  • Ideal for telecommunications and broadband

Technical Attributes

Find Similar Parts

Description Value
null
null
Panel Mount
null
null
null
2 GHz
Straight Jack
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
Need More?
USD $:
$ 19.17315
4+
$19.17315
19+
$18.38532
38+
$17.7004
75+
$17.04115
400+
$16.34224
SubTotal:
$76.69