PDP SEO Portlet

1251701-1

Cable Assembly Coaxial 30AWG SSMT F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1251701-1
Secondary Manufacturer Part#: 1251701-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Product Type FeaturesConnector Type (End A)? SSMT Right Angle JackShielded? YesKabelsatztyp? RF Coax Cable AssemblyProduct Type? Cable AssemblyCoaxial Cable Type? 9960-48Dielectric Material? PTFE FluorocarbonShrink Tubing? WithoutConfiguration FeaturesNumber of Connectorized Ends? 1Electrical CharacteristicsConnector Impedance?(O) 50Impedance?(O) 50Voltage? 250 VACInsulation Resistance?(MO) 1000Signal CharacteristicsFrequency?(Hz) DC – 6 GHzBody FeaturesJacket Material? FEP FluorocarbonConductor Plating? SilverConductor Material? Copper Clad SteelShield Material? Copper WireShield Plating Material? SilverContact FeaturesCenter Contact Plating? GoldContact Base Material? Beryllium CopperContact Mating Area Plating Material? GoldDimensionsCable Assembly Length .77?m?[?2.53?ft?]Conductor Size?(AWG) 30Usage ConditionsOperating Temperature Range -40 – 125?°C?[?-40 – 257?°F?]

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$10.08662
40+
$9.46488
200+
$8.9187
400+
$8.40625
800+
$8.22375