1241964-6
AMP1241964-6
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1241964-6
Secondary Manufacturer Part#: 1241964-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 6 POS | ||
| 1 | ||
| 5.0000 mm | ||
| 25.5 mm | ||
| 11.2 mm | ||
| 30 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |