PDP SEO Portlet

1241868-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1241868-1
Secondary Manufacturer Part#: 1241868-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Tin
Receptacle
Cable Mount
-40 to 130 °C
JPT
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 204 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
10500+
$0.1706
21000+
$0.15805
42000+
$0.15724
84000+
$0.15643
168000+
$0.15562