1241846-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1241846-1
Secondary Manufacturer Part#: 1241846-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Tin | ||
| Power | ||
| Tab | ||
| Tin | ||
| 24 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 1241846 | ||
| No | ||
| Crimp | ||
| 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |