PDP SEO Portlet

1241634-1

Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1241634-1
Secondary Manufacturer Part#: 1241634-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
Cable Mount
2.5400 mm
18.8 mm
11.3 x 18.8 x 18.65 mm
18.65 mm
11.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.294
15000+
$0.14093
30000+
$0.13696
60000+
$0.13154
120000+
$0.12904