1241601-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1241601-2
Secondary Manufacturer Part#: 1241601-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1-2.5 mm² | ||
| Connector Wire to Board | ||
| Copper-Nickel-Silicon | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| -40 to 120 °C | ||
| 19.3 x 6.9 x 3.85 mm | ||
| No | ||
| Crimp | ||
| 16 to 13 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |