PDP SEO Portlet

1241416-1

Automotive Connector Contact, MCP, Socket, Crimp, AMP MCP Series Automotive Housing Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1241416-1
Secondary Manufacturer Part#: 23AH4192
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Silicon
Pre-Tin
Receptacle
Cable Mount
19.95 x 6.9 mm
HDSCS|Multiple Contact Point (MCP)
No
Crimp
13 to 11, 13 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 163 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.409