PDP SEO Portlet

1241415-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1241415-1
Secondary Manufacturer Part#: 1241415-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1 to 2.5 mm²
Heavy Duty Sealed Connectors
Copper-Nickel-Silicon
Tin
Signal
Receptacle
Tin
Cable Mount
-40 to 130 °C
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:112  Mult:1  
USD $:
112+
$0.64287
224+
$0.6282
448+
$0.6138
896+
$0.59985
1792+
$0.57694