PDP SEO Portlet

1241412-1

Contact Socket Crimp ST Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1241412-1
Secondary Manufacturer Part#: 1241412-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP (Multiple Contact Point) Connector System is designed for electronic and electrical applications in motor vehicles.

It fulfills all requirements for a connector system for use in automobiles and covers a wide range of applications.

  • Receptacle Contact - Single Wire Sealing System
  • Wire Size: 0.5-1.0 mm²
  • Strip Form
  • Basic material (CuNiSi) with high current capacity
  • Good guiding inside the cavity
  • Protected contact spring due to the closed box
  • Overstress protection of the contact springs
  • Steel box with secondary locking possibility from four sides
  • Protected locking lance

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Sealed Housing
Copper-Nickel-Silicon
Tin
Power
Socket
Tin
2 mOhm
17 A
Cable Mount
-40 to 130 to 130 °C
19.95 x 7.5 x 7.8 mm
1241412
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.25991
103500+
$0.21118
207000+
$0.21011
414000+
$0.20904
828000+
$0.20797