1241396-1
Contact Socket Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The MCP (Multiple Contact Point) Connector System is designed for electronic and electrical applications in motor vehicles.
It fulfills all requirements for a connector system for use in automobiles and covers a wide range of applications.
- Receptacle Contact - Single Wire Sealing System
- Wire Size: >1.0-2.5 mm²
- Strip Form
- Basic material (CuNiSi) with high current capacity
- Good guiding inside the cavity
- Protected contact spring due to the closed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1 to 2.5 mm² | ||
| Wire to Board Housing | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 2 mOhm | ||
| 22 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 19.5 x 4.2 x 4.4 mm mm | ||
| No | ||
| Crimp | ||
| 17 to 13, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |