1241394-1
Automotive Connector Contact, MCP, Socket, Crimp, 17 AWG, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1241394-1
Secondary Manufacturer Part#: 23AH4191
- RoHS 10 Compliant
- Tariff Charges
The MCP (Multiple Contact Point) Connector System is designed for electronic and electrical applications in motor vehicles.
It fulfills all requirements for a connector system for use in automobiles and covers a wide range of applications.
- Receptacle Contact - Single Wire Sealing System
- Wire Size: 0.5-1.0 mm²
- Strip Form
- Basic material (CuNiSi) with high current capacity
- Good guiding inside the cavity
- Protected contact spring due to the closed box
- Overstress protection of the contact springs
- Steel box with secondary locking possibility from four sides
- Protected locking lance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 19.5 x 4.2 x 4.4 mm | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |