PDP SEO Portlet

1241380-2

Automotive Connector Contact, MCP, Socket, Crimp, 18 AWG, 20 AWG, AMP MCP Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1241380-2
Secondary Manufacturer Part#: 1241380-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1241380-2 from TE Connectivity is an AMP MCP 1.5K flat type receptacle.

  • 180° receptacle style
  • Primary locking lance
  • Copper wire, gold (Au) interface plating, tin (Sn) contact termination area plating material 
  • F-crimp termination method
  • Wire size of 0.5mm² to 1mm² [ 20AWG to 18AWG ]
  • Wire insulation diameter is 1.4mm to 2.1mm (0.055inch to 0.083inch)
  • Typical current rating is 12A

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Silicon
Gold
Receptacle
Cable Mount
20.1 x 4.3 x 4.8 mm
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:13500  Mult:13500  
USD $:
13500+
$0.19792
202500+
$0.13669
405000+
$0.1349
810000+
$0.13228
1620000+
$0.12977