1241380-1
Automotive Connector Contact, MCP, Socket, Crimp, 20 AWG, 17 AWG, MCP Interconnection Systems
- RoHS 10 Compliant
- Tariff Charges
1241380-1 is an AMP MCP 1.5K automotive receptacle terminal.
- Terminal seal type?is single wire seal (SWS)
- Typical current rating?is 12A
- Wire contact termination area plating material?is tin
- Mating tab width?is 1.5mm?
- Mating tab thickness?is 0.6mm
- Compatible insulation diameter range?from 1.4 to 2.1mm
- Operating temperature range from -40 to 130°C
- LV214 agency/standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1 mm² | ||
| Wire to Wire Housing | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 2 mOhm | ||
| 12 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 20.1 x 4.3 x 4.8 mm mm | ||
| 1241380 | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |