1241375-1
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1241375-1
Secondary Manufacturer Part#: 1241375-1
- RoHS 10 Compliant
- Tariff Charges
The MCP (Multiple Contact Point) Connector System is designed for electronic and electrical applications in motor vehicles.
It fulfills all requirements for a connector system for use in automobiles and covers a wide range of applications.
- Standard Receptacle Contact
- Wire Size: 0.5-1.0 mm²
- Loose Piece
- Basic material (CuNiSi) with high current capacity
- Good guiding inside the cavity
- Protected contact spring due to the closed box
- Overstr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1 mm² | ||
| Wire to Wire Housing | ||
| Copper-Nickel-Tin | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 2 mOhm | ||
| 20 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 20.1 x 3.4 mm | ||
| MCP | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |