1236089-1
Conn D-Subminiature M 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1236089-1
Secondary Manufacturer Part#: 1236089-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| 17.87 mm | ||
| 30.81 x 17.87 x 12.55 mm | ||
| 12.55 mm | ||
| 30.81 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |