PDP SEO Portlet

1218434-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1218434-5
Secondary Manufacturer Part#: 1218434-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Right Angle
Beryllium Copper|Brass
Gold
Receptacle
265
Through Hole
2.7700 mm
67.31 x 15.75 mm
15.75 mm
67.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$92.92265
4+
$89.23232
8+
$86.036
16+
$82.9596
32+
$81.15854