PDP SEO Portlet

1218408-5

Conn D-Subminiature SKT 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1218408-5
Secondary Manufacturer Part#: 1218408-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Right Angle
Beryllium Copper|Brass
Gold
Receptacle
265
Through Hole
2.7700 mm
67.31 x 15.75 mm
15.75 mm
67.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:288  Mult:288  
USD $:
288+
$87.28571
576+
$73.875
1152+
$68.6
2592+
$68.25
5184+
$67.9