PDP SEO Portlet

1218266-1

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1218266-1
Secondary Manufacturer Part#: 1218266-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
20
Pin
Cable Mount
13.97 x 2.14 x 2.14 mm
109
No
Crimp
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$4.74667
5000+
$3.62375
10000+
$3.0998
20000+
$2.71577
25000+
$2.52439