PDP SEO Portlet

1218147-1

Cable Assembly Lead 0.317m 24AWG 1 POS LGH PL

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1218147-1
Secondary Manufacturer Part#: 1218147-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Plug
-55 to 125 °C
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  30.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$61.22672