PDP SEO Portlet

1218125-3

D Sub Connector, DB25, Standard, Plug, AMPLIMITE 109, 25 Contacts, DB, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1218125-3
Secondary Manufacturer Part#: 1218125-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Beryllium Copper|Brass
Gold
Pin
265
Through Hole
2.7700 mm
12.93 mm
53.42 x 12.93 x 12.92 mm
12.92 mm
53.42 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$60.24828
6+
$51.42864
12+
$49.2241
24+
$48.32585
48+
$47.27669