1217756-1
PCB Terminal, 4.75mm x 0.81mm, 0.187" x 0.032"", Brass, 1.4 mm, Tin, 187"
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 1217756-1
Secondary Manufacturer Part#: 1217756-1
- RoHS 10 Compliant
- Tariff Charges
- Full line of PCB tabs and receptacles
- Straight and right-angle tabs available in .250, .187 and .110 series
- Receptacles produced in .250/.205 x .032 or .025. Standard or low insertion force receptacles available
- Strip product for automatic insertion
- Compatible with industry insertion equipment or full line of equipment available from TE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| 265 | ||
| -30 to 110 °C | ||
| Tin | ||
| 14.61 mm | ||
| 0.83 x 14.61 mm mm | ||
| 0.83 mm | ||
| 1217756 | ||
| 3.84 mm² | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |