PDP SEO Portlet

1217754-1

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217754-1
Secondary Manufacturer Part#: 1217754-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of PCB tabs and receptacles
  • Straight and right-angle tabs available in .250, .187 and .110 series
  • Receptacles produced in .250/.205 x .032 or .025. Standard or low insertion force receptacles available
  • Strip product for automatic insertion
  • Compatible with industry insertion equipment or full line of equipment available from TE

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin Over Nickel
12.7 mm
20.32 x 12.7 mm
20.32 mm
5.14 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  24534.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
100000+
$0.11935
250000+
$0.09943
500000+
$0.098
1000000+
$0.09662
2000000+
$0.09384