PDP SEO Portlet

1217558-2

Tab Terminal 23.87mm x 7.11mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217558-2
Secondary Manufacturer Part#: 1217558-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-30 to 110 °C
Tin
7.11 mm
23.87 x 7.11 mm mm
23.87 mm
1217558
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.17672
100000+
$0.1675
250000+
$0.16665
500000+
$0.16579
1000000+
$0.16493