PDP SEO Portlet

1217281-2

Quick Disconnect Terminal 20-24AWG RCP 13.97mm 3.71mm Pre-Tin Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217281-2
Secondary Manufacturer Part#: 1217281-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Used for single and multiple connections
  • Receptacles and tabs available for 6.3, 4.8 and 2.8 mm size (.250 – .187 and .110 Series)
  • Receptacles mate with 0.5 and 0.8 thick tabs
  • IEC 60335-1, Glow Wire 750° No Flame housings available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Pre-Tin
3.71 mm
13.97 x 3.71 mm
13.97 mm
2.26 mm²
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
27000+
$0.0916
54000+
$0.0724
1026000+
$0.07203
2052000+
$0.07166
4104000+
$0.0713