PDP SEO Portlet

1217133-1

PCB Terminal, 4.75mm x 0.81mm, 0.187" x 0.032"", Brass, 1.32 mm, Tin, FASTON 187 Series"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217133-1
Secondary Manufacturer Part#: 1217133-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of PCB tabs and receptacles
  • Straight and right-angle tabs available in .250, .187 and .110 series
  • Receptacles produced in .250/.205 x .032 or .025. Standard or low insertion force receptacles available
  • Strip product for automatic insertion
  • Compatible with industry insertion equipment or full line of equipment available from TE

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin
7.92 mm
12.45 x 7.92 mm
12.45 mm
3.84 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04098