PDP SEO Portlet

1217114-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217114-2
Secondary Manufacturer Part#: 1217114-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Positive Lock receptacles are specifically designed to provide ease of assembly and secure retention to mating tabs. These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure, or automatically by a cam inside a specially designed nylon housing. If the housing is employed, removal of the terminal from the tab is performed by simply applying withdrawal force to the housing. In addition to providing a means of disconnecting the terminal, the housing performs its traditional insulating function.

Aside from reduced insertion forces, Positive Lock receptacles give the assembler a definite mechanical “snap” when the terminal is correctly seated over the mating tab. This facilitates correct assembly in hard-to-reach areas such as under dashboards, recessed switch tabs, etc. Safety is enhanced by the locking capability of the product. Unless the depressor is deliberately deflected, either manually or by withdrawal force applied directly to the optional housing, a terminal will not easily come off of the tab. Thus, the potential of exposed live parts or disruption of critical circuitry due to improperly seated or accidentally removed terminals is greatly reduced.

  • Reduced insertion force
  • Locks onto tabs containing holes
  • Housing insulates and serves as a removal tool
  • “Snap” action tells assembler receptacle is mated properly
  • Terminated by automatic or semi-automatic equipment
  • Single and multiple circuit housings available
  • Recognized under the Component Program of Underwriters Laboratories Inc.,
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Tin
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.1336
30000+
$0.11811
50000+
$0.10375
100000+
$0.0923
250000+
$0.07996