PDP SEO Portlet

1217095-1

Quick Disconnect Terminal 12-16AWG RCP 19.58mm 7.62mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217095-1
Secondary Manufacturer Part#: 1217095-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Positive Lock RAST 5 connector system has been designed to mate with a control, switch or printed circuit board that has .250 x .032 [6.35 x 0.81] thick tabs built on 5 mm centerlines. This system utilizes our popular Positive Lock Mark III Receptacles and a series of housings to provide customers with a reliable solution to their wire management needs. This line of connectors offers keying and polarization features built into the housings that eliminate mismating and crossed wires. Two through eight circuit housings facilitate improved assembly operations and the Positive Lock Terminal provides excellent retention of the connector.

  • Wire Size: 16-12 AWG
  • Mates with 0.250 x 0.032 [6.35 x 0.81] tabs built on 5 mm centerlines
  • Keying and polarization features
  • Utilizes Positive Lock Mark III Receptacles
  • Plain brass and tin plated terminals available
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Brass
7.62 mm
19.58 x 7.62 mm
19.58 mm
5.16 mm²
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.10063
80000+
$0.09752
120000+
$0.09702
280000+
$0.09652
560000+
$0.09603