PDP SEO Portlet

1217061-1

PCB Terminal, 4.75mm x 0.8mm, 0.187" x 0.031"", Nickel, 1.4 mm, Tin, 187 Series"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217061-1
Secondary Manufacturer Part#: 1217061-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 187 Series Printed Circuit Board Right Angle Tab
  • Full line of PC board tabs and receptacles
  • Strip product for automatic insertion
  • Compatible with industry insertion equipment or full line of equipment available from TE

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin Over Nickel
11.28 mm
14.61 x 11.28 mm
14.61 mm
3.85 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  100000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.13099
100000+
$0.1027
500000+
$0.09114
1000000+
$0.09068
2000000+
$0.09021