PDP SEO Portlet

1217050-1

Quick Disconnect Terminal M 7.49mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217050-1
Secondary Manufacturer Part#: 1217050-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.49 mm
7.49 mm
3.86 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: