PDP SEO Portlet

1217043-1

Quick Disconnect Terminal 10-14AWG F 19.81mm 7.62mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217043-1
Secondary Manufacturer Part#: 1217043-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .312, .250, .205, .187, .125 and .110 sizes
  • Available in 8-30 AWG wire ranges
  • Receptacles mate with .032 and .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.62 mm
19.81 x 7.62 mm
19.81 mm
5.14 mm²
14 to 10, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.2536
16000+
$0.22354
32000+
$0.20438
56000+
$0.18622
104000+
$0.18139