PDP SEO Portlet

1217027-1

Quick Disconnect Terminal 14-18AWG F Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217027-1
Secondary Manufacturer Part#: 1217027-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 187 Series Tab-Lok Flag Receptacle
  • Wire Size: 18-14 AWG
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
3.84 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.0844
40000+
$0.07497
60000+
$0.06826
100000+
$0.06747
500000+
$0.06712