120959-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 120959-1
Secondary Manufacturer Part#: 120959-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Bronze | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Gold | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| 11.5 mm | ||
| 11.5 x 16 | ||
| 16 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |