PDP SEO Portlet

120957-2

Conn Power PL 7 POS 2mm Solder RA Thru-Hole 7 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 120957-2
Secondary Manufacturer Part#: 120957-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Universal Power Module (UPM) is designed to complement 2 mm Backplane Connectors, the design meets IEC 60950 touch-safe requirements by reversing the orientation as compared to the FutureBus+ Power Modules. The touch-safe receptacle is applied to the “hot” side, which is typically the backplane side of the connection. Offered in both a Standard Power grade, rated at 10 Amps per contact and High Power grade which carries 16 Amps per contact - resulting in up to 100 Amps per linear inch. Hot-plug design andlow normal force provide high durability and high reliability.

  • 7-position Universal Power Module
  • Lubricated for Environmental Protection
  • Designed for Hot-Plug
  • 4 PCB Tails per Contact

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Gold
Plug
Tin
Through Hole
-20 to 105 °C
2.0000 mm
24 mm
22.34 x 24 x 9.7 mm
9.7 mm
22.34 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:920  Mult:460  
USD $:
920+
$10.51371
1840+
$9.9454
2760+
$9.68368
4600+
$9.43538
9200+
$8.32842