120955-1
Conn Power PL 5 POS 3mm Press Fit RA Thru-Hole 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Universal Power Module (UPM) is designed to complement 2 mm Backplane Connectors, the design meets IEC 60950 touch-safe requirements by reversing the orientation as compared to the FutureBus+ Power Modules. The touch-safe receptacle is applied to the “hot” side, which is typically the backplane side of the connection. Offered in both a Standard Power grade, rated at 10 Amps per contact and High Power grade which carries 16 Amps per contact - resulting in up to 100 Amps per linear inch. Hot-plug design andlow normal force provide high durability and high reliability.
- 5-position Universal Power Module
- Lubricated for Environmental Protection
- Designed for Hot-Plug
- 4 PCB Tails per Contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Through Hole | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |