PDP SEO Portlet

120591-1

CR2032 Button Cell Battery Holder, Horizontal PCB Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 120591-1
Secondary Manufacturer Part#: 120591-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total interface solution
  • Current capacity - 7 Amps/ single contact at 30°C T-Rise
  • Choice of right-angle or vertical mount headers with left, right or keyless polarization
  • 5.0 mm pitch headers available for 7.2, 10.8, and 12.0 volt rechargeable batteries
  • Receptacle connectors available with solder tails or weld tabs
  • Consumer friendly mating/unmating of battery
  • Produced under a Quality Management System certified to ISO 9001
  • Blade Contacts for high durability
  • Used Industry-wide for rechargeable battery I/O - in laptop computers
  • Offered in a variety of key arrangements - for different voltage batteries
  • 2.0 mm, 2.5 mm, 3.0 mm and 5.0 mm contact pitch batteries available
  • MDI systems designed to mate at any angle
  • Up to 7 Amps per contact
  • Up to 2500 cycle durability

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Glass Filled PBT (Polybutylene Terephthalate)
Right Angle
Coin Cell - 20mm
Phosphor Bronze
Pre-Tin
Receptacle
240
Through Hole
1
-40 to 85 to 85 °C
2.5400 mm
19.05 mm
27.3 x 19.05 x 6.32 mm
6.32 mm
27.3 mm
120591
Solder
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  1545.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.01188