PDP SEO Portlet

120521-1

Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 120521-1
Secondary Manufacturer Part#: 120521-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Vertical, single row, board-to-board PCB mount, stackable?receptacle (socket)
  • 64 number of positions with 1mm centreline (pitch)
  • 250VAC operating voltage
  • 2Mohm insulation resistance
  • Features differential signalling
  • Phosphor bronze contact base material
  • Tin PCB contact termination area plating material
  • Single beam contact shape & form
  • Matte PCB contact termination area plating material finish
  • 1A contact current rating max

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Solder
64
2
1 mm
120521

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
650+
$4.65268
5200+
$3.37796
10400+
$2.83003
25350+
$2.62584
50700+
$2.55035