PDP SEO Portlet

1203-0500-360

Accelerometer Triple ±500g 2V to 10V 0.4mV/g

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1203-0500-360
Secondary Manufacturer Part#: 1203-0500-360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
±500
1203
Triple
0.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$1851.5
10+
$1826.81333
100+
$1802.77632
200+
$1767.88387
400+
$1734.31646