PDP SEO Portlet

1203-0100-360

Accelerometer Triple 100g 2V to 10V 0.9mV/g

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1203-0100-360
Secondary Manufacturer Part#: 1203-0100-360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100
Triple
0.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$1637.80408
10+
$1612.98886
100+
$1588.10404
200+
$1563.19026
400+
$1537.71605