PDP SEO Portlet

1123721-1

Rectangular Power Contact, AMP EP Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1123721-1
Secondary Manufacturer Part#: 1123721-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1123721-1 is a 22 to 18AWG Economy Power Socket Crimp Contact made of phosphor bronze with pre-tin-plating on mating, crimp and termination area. It is used in wire-to-wire connector system for power circuit application with plug housing.

  • 8A Current rating
  • 250V AC and DC Operating voltage
  • -25 to 105°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Tin
Cable Mount
-25 to 105 °C
10.6 x 4 x 4 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2771.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07078
100000+
$0.05338
200000+
$0.05261
400000+
$0.05187
800000+
$0.05038