PDP SEO Portlet

1123445-1

Conn Housing PL 2 POS 10.16mm Crimp ST Cable Mount Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1123445-1
Secondary Manufacturer Part#: 1123445-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
Cable Mount
10.1600 mm
22.7 mm
20.3 x 22.7 x 7.5 mm
7.5 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109060
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.705
1000+
$1.66013
2000+
$1.61756
4000+
$1.59709
8000+
$1.57981