1123343-1
Contact, Multilock 025, Socket, Crimp, 20 AWG, Tin Plated Contacts, MULTILOCK Series Connectors
- RoHS 10 Compliant
- Tariff Charges
The 1123343-1 is a crimp Socket Contact with copper body, tin-plating, locking lance and 180° receptacle style. 24 to 20AWG wire. This crimp socket contact is suitable for use with MULTILOCK series connectors.
- 4A Typical current rating
- Copper alloy base
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.22 to 0.56 mm² | ||
| Automotive Connector | ||
| Copper Alloy | ||
| Pre-Tin | ||
| Power | ||
| Socket | ||
| Pre-Tin | ||
| 240 | ||
| 10 mOhm | ||
| 24 A | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 15.5 x 2.5 x 2.38 mm | ||
| 1123343 | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907040 |