PDP SEO Portlet

1116503-2

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1116503-2
Secondary Manufacturer Part#: 1116503-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets or exceeds FCC Part 68 rules and regulations; REA PE-76; and UL 1863, Communication Circuit Accessories
  • Meets 1000 volt dielectric requirement Contact to Contact
  • Available in both top and side entry (Right-Angle)
  • Designed for direct mounting on pc boards
  • Designed for ease of soldering and board cleaning
  • Available in both shielded and unshielded versions
  • Shielded jack available with two grounding paths - pc board and panel
  • 20 dB shielding effectiveness from 30 MHz to 400 MHz
  • Selectively gold plated contacts for lower cost
  • All jacks are UL 94V-0 flame retardant polyester, standard color black, unless specified otherwise
  • Listed by Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Cat5
Through Hole
1116503
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1584.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1188+
$3.7007
5148+
$3.34817
10296+
$3.30009
20592+
$3.25337
41184+
$3.15984