PDP SEO Portlet

111623-3

Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 111623-3
Secondary Manufacturer Part#: 111623-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Gold
Receptacle
Cable Mount
2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$4.82867
75+
$4.63472
150+
$4.44664
300+
$4.34558
600+
$4.17965