PDP SEO Portlet

111623-1

Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 111623-1
Secondary Manufacturer Part#: 111623-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Gold
Receptacle
Black
Tin-Lead
Cable Mount
-65 to 105 °C
2.0000 mm
5.16 mm
15.16 x 5.16 x 10.24 mm
10.24 mm
15.16 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1350  Mult:1350  
USD $:
1350+
$3.37797
5400+
$2.94311
10800+
$2.8714
21600+
$2.85675
43200+
$2.8421