PDP SEO Portlet

111382-4

Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 111382-4
Secondary Manufacturer Part#: 111382-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Tin-Lead
Plug
Black
Bright Tin-Lead
265
Cable Mount
-65 to 105 °C
2.5400 mm
7.06 mm
29.97 x 7.06 x 10.05 mm
10.05 mm
29.97 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $: