PDP SEO Portlet

111196-9

Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 111196-9
Secondary Manufacturer Part#: 111196-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Gold
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 153 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$7.96394
1200+
$6.81599
5400+
$6.11267
10200+
$5.78577
20400+
$5.64112