PDP SEO Portlet

111196-4

Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 111196-4
Secondary Manufacturer Part#: 111196-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Gold
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:1050  Mult:1050  
USD $:
1050+
$7.96434
5250+
$6.93907
10500+
$6.56341
21000+
$6.39512
42000+
$6.2468